Part Details for MC100LVEL17DW by Motorola Mobility LLC
Results Overview of MC100LVEL17DW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100LVEL17DW Information
MC100LVEL17DW by Motorola Mobility LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for MC100LVEL17DW
MC100LVEL17DW CAD Models
MC100LVEL17DW Part Data Attributes
|
MC100LVEL17DW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL17DW
Motorola Mobility LLC
LINE RECEIVER, PDSO20, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.56 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC100LVEL17DW
This table gives cross-reference parts and alternative options found for MC100LVEL17DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100LVEL17DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100LVEL17DWR2G | onsemi | $4.3050 | Quad Differential Receiver, SOIC-20 WB, 1000-REEL | MC100LVEL17DW vs MC100LVEL17DWR2G |
MC100LVEL17DWR2 | onsemi | Check for Price | QUAD LINE RECEIVER, PDSO20, SOP-20 | MC100LVEL17DW vs MC100LVEL17DWR2 |
MC100LVEL17DWG | Rochester Electronics LLC | Check for Price | QUAD LINE RECEIVER, PDSO20, LEAD FREE, SOP-20 | MC100LVEL17DW vs MC100LVEL17DWG |
MC100LVEL17DWR2G | Rochester Electronics LLC | Check for Price | QUAD LINE RECEIVER, PDSO20, LEAD FREE, SOP-20 | MC100LVEL17DW vs MC100LVEL17DWR2G |