Part Details for MC100LVEL12D by onsemi
Results Overview of MC100LVEL12D by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100LVEL12D Information
MC100LVEL12D by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC100LVEL12D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86120132
|
Verical | OR/NOR Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail Min Qty: 160 Package Multiple: 1 Date Code: 0401 | Americas - 10873 |
|
$1.9750 / $2.3500 | Buy Now |
DISTI #
86119940
|
Verical | OR/NOR Gate 1-Element 2-IN ECL 8-Pin SOIC N Rail Min Qty: 160 Package Multiple: 1 Date Code: 0501 | Americas - 490 |
|
$1.9750 / $2.3500 | Buy Now |
|
Rochester Electronics | OR/NOR Gate, 100LVEL Series, 1-Func, 2-Input, ECL, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11363 |
|
$1.5800 / $1.9800 | Buy Now |
Part Details for MC100LVEL12D
MC100LVEL12D CAD Models
MC100LVEL12D Part Data Attributes
|
MC100LVEL12D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100LVEL12D
onsemi
100LVEL SERIES, 2-INPUT OR/NOR GATE, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3.0V TO -3.8V | |
Family | 100LVEL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 0.58 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |