Part Details for MC100EP16VSDTG by onsemi
Results Overview of MC100EP16VSDTG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EP16VSDTG Information
MC100EP16VSDTG by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC100EP16VSDTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86000785
|
Verical | Single Transmitter/Receiver 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 1201 | Americas - 14400 |
|
$3.5375 / $4.4250 | Buy Now |
DISTI #
86011469
|
Verical | Single Transmitter/Receiver 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 1501 | Americas - 14260 |
|
$3.5375 / $4.4250 | Buy Now |
DISTI #
85992473
|
Verical | Single Transmitter/Receiver 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 10096 |
|
$3.5375 / $4.4250 | Buy Now |
DISTI #
85994958
|
Verical | Single Transmitter/Receiver 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 1701 | Americas - 9200 |
|
$3.5375 / $4.4250 | Buy Now |
DISTI #
85995301
|
Verical | Single Transmitter/Receiver 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0501 | Americas - 200 |
|
$3.5375 / $4.4250 | Buy Now |
DISTI #
85995390
|
Verical | Single Transmitter/Receiver 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 0601 | Americas - 199 |
|
$3.5375 / $4.4250 | Buy Now |
|
Rochester Electronics | IC RCVR/DRVR ECL DIFF VAR 8TSSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 48355 |
|
$2.8300 / $3.5400 | Buy Now |
DISTI #
MC100EP16VSDTG
|
Avnet Silica | Single Receiver 8Pin TSSOP Rail (Alt: MC100EP16VSDTG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC100EP16VSDTG
|
EBV Elektronik | Single Receiver 8Pin TSSOP Rail (Alt: MC100EP16VSDTG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC100EP16VSDTG
MC100EP16VSDTG CAD Models
MC100EP16VSDTG Part Data Attributes
|
MC100EP16VSDTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP16VSDTG
onsemi
Differential Driver / Receiver with Variable Output Swing, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.28 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.28 ns | |
Width | 3 mm |
Alternate Parts for MC100EP16VSDTG
This table gives cross-reference parts and alternative options found for MC100EP16VSDTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP16VSDTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100EP16VSDTG | Rochester Electronics LLC | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8, TSSOP-8 | MC100EP16VSDTG vs MC100EP16VSDTG |
MC100EP16VSDTG Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC100EP16VSDTG involves keeping the signal traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and keeping the device within its recommended operating temperature range.
-
The MC100EP16VSDTG has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Additionally, consider adding external ESD protection devices, such as TVS diodes, to protect the device from external ESD events.
-
The MC100EP16VSDTG is not specifically designed or tested for radiation-hardened applications. If radiation hardness is required, it's recommended to consult with onsemi or a qualified radiation-hardened component supplier.
-
The recommended termination resistors for the MC100EP16VSDTG depend on the specific application and signal frequency. As a general guideline, use 50-ohm termination resistors for high-speed signals and 1-kohm to 10-kohm resistors for slower signals. Consult the datasheet and application notes for more specific guidance.