Part Details for MC100EP16VBDTR2G by onsemi
Results Overview of MC100EP16VBDTR2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EP16VBDTR2G Information
MC100EP16VBDTR2G by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC100EP16VBDTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85995742
|
Verical | Single Receiver 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 1401 | Americas - 2039 |
|
$3.9375 / $4.9250 | Buy Now |
|
Rochester Electronics | Line Transceiver, 1 Driver, 1 Rcvr, ECL, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2039 |
|
$3.1500 / $3.9400 | Buy Now |
Part Details for MC100EP16VBDTR2G
MC100EP16VBDTR2G CAD Models
MC100EP16VBDTR2G Part Data Attributes
|
MC100EP16VBDTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP16VBDTR2G
onsemi
Differential Driver / Receiver with High and Low Gain, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00015 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.4 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 38 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.4 ns | |
Width | 3 mm |
Alternate Parts for MC100EP16VBDTR2G
This table gives cross-reference parts and alternative options found for MC100EP16VBDTR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP16VBDTR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100EP16VBDTR2 | onsemi | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, TSSOP-8 | MC100EP16VBDTR2G vs MC100EP16VBDTR2 |
MC100EP16VBDTR2G Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC100EP16VBDTR2G involves keeping the signal traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 50-ohm transmission line impedance to match the device's output impedance.
-
To ensure reliable operation of the MC100EP16VBDTR2G in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its recommended operating temperature range (–40°C to +125°C).
-
The MC100EP16VBDTR2G has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding personnel and equipment, and avoiding direct contact with the device's pins.
-
While the MC100EP16VBDTR2G is designed for PECL (Positive Emitter-Coupled Logic) applications, it can be used in non-PECL applications with some limitations. However, the device's performance may not be optimal, and additional circuitry may be required to adapt the output levels and impedance to the specific application.
-
To troubleshoot issues with the MC100EP16VBDTR2G, start by verifying the device's power supply and input signals. Check for proper termination, signal integrity, and noise coupling. Use an oscilloscope to analyze the output signals and identify any anomalies. If the issue persists, consult the datasheet and application notes for guidance, or contact onsemi's technical support team for assistance.