Part Details for MC100EP16VADTR2G by onsemi
Results Overview of MC100EP16VADTR2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EP16VADTR2G Information
MC100EP16VADTR2G by onsemi is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MC100EP16VADTR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0404
|
Newark | Ecl - Pecl - Cml Driver, Device Type:Differential Receiver/Driver, Output Level:Ecl, Signaling Rate:-, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi MC100EP16VADTR2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8800 | Buy Now |
DISTI #
488-MC100EP16VADTR2GCT-ND
|
DigiKey | IC RCVR/DRVR 5V DIFF ECL 8-TSSOP Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2095 In Stock |
|
$6.1707 / $11.0800 | Buy Now |
DISTI #
MC100EP16VADTR2G
|
Avnet Americas | 3.3V / 5V ECL DIFFERENTIAL RECEIVER/DRIVER WITH HIGH GAIN - Tape and Reel (Alt: MC100EP16VADTR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$5.4851 / $6.3290 | Buy Now |
DISTI #
863-MC100EP16VADTR2G
|
Mouser Electronics | Bus Transceivers 3.3V/5V ECL Diff RoHS: Compliant | 0 |
|
$6.1800 | Order Now |
|
Onlinecomponents.com | Differential Driver / Receiver with High Gain RoHS: Compliant | 0 |
|
$6.2600 / $18.3600 | Buy Now |
DISTI #
85952829
|
Verical | Single Transmitter/Receiver 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 1301 | Americas - 10000 |
|
$6.4750 / $8.1000 | Buy Now |
DISTI #
85953260
|
Verical | Single Transmitter/Receiver 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 8700 |
|
$6.4750 / $8.1000 | Buy Now |
DISTI #
85953045
|
Verical | Single Transmitter/Receiver 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 1601 | Americas - 7500 |
|
$6.4750 / $8.1000 | Buy Now |
DISTI #
87664263
|
Verical | Single Transmitter/Receiver 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 0501 | Americas - 4996 |
|
$6.4750 / $8.1000 | Buy Now |
DISTI #
85953082
|
Verical | Single Transmitter/Receiver 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2001 | Americas - 2500 |
|
$6.4750 / $8.1000 | Buy Now |
Part Details for MC100EP16VADTR2G
MC100EP16VADTR2G CAD Models
MC100EP16VADTR2G Part Data Attributes
|
MC100EP16VADTR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP16VADTR2G
onsemi
Differential Driver / Receiver with High Gain, TSSOP 8 3.0x3.0x0.95 mm, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 3.0x3.0x0.95 mm | |
Pin Count | 8 | |
Manufacturer Package Code | 948R-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00015 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.34 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 0.34 ns | |
Width | 3 mm |
MC100EP16VADTR2G Frequently Asked Questions (FAQ)
-
A good PCB layout should ensure minimal signal trace length, impedance matching, and proper decoupling. Thermal management is crucial, as the device can operate up to 125°C. Use a thermal pad, thermal vias, and a heat sink if necessary, to maintain a safe junction temperature.
-
Use controlled impedance traces, minimize trace length, and add series termination resistors to reduce reflections. Also, consider using a signal integrity analysis tool to simulate and optimize your design. Additionally, ensure the device is properly decoupled and powered.
-
Use a combination of ceramic and electrolytic capacitors for decoupling, with a total capacitance of at least 10uF. Add a ferrite bead or a pi-filter to filter out high-frequency noise. Place decoupling capacitors close to the device's power pins and use a solid ground plane to reduce inductance.
-
Use ESD protection diodes or devices, such as TVS diodes, to protect the input pins. Ensure the device is handled and stored in an ESD-safe environment. For latch-up prevention, use a latch-up immune design, and ensure the device is powered up and down slowly to prevent voltage overshoots.
-
The device can operate up to 125°C, but thermal derating is necessary for reliable operation. Ensure the device is properly heat-sinked, and the junction temperature is monitored. Reduce power consumption or use a heat sink to maintain a safe junction temperature.