-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EP11DG by onsemi is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0937
|
Newark | Differential Fanout Buffer, 3Ghz, Soic-8, Clock Ic Type:Clock Buffer, Frequency:3Ghz, No. Of Outputs:2Outputs, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Onsemi MC100EP11DG RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 / $5.6700 | Buy Now |
DISTI #
MC100EP11DGOS-ND
|
DigiKey | IC CLK BUFFER 1:2 3GHZ 8SOIC Min Qty: 1 Lead time: 30 Weeks Container: Tube |
39 In Stock |
|
$7.1150 / $10.4500 | Buy Now |
DISTI #
MC100EP11DG
|
Avnet Americas | Clock Buffer, Fanout, 3 GHz, 2 Outputs, 3 V to 5.5 V, 8 Pins, NSOIC - Rail/Tube (Alt: MC100EP11DG) RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
863-MC100EP11DG
|
Mouser Electronics | Clock Buffer 3.3V/5V ECL 1:2 Diff Fanout Buffer RoHS: Compliant | 0 |
|
$6.0500 / $10.4500 | Order Now |
DISTI #
85953041
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 2001 | Americas - 8885 |
|
$6.3875 | Buy Now |
DISTI #
85953060
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 1301 | Americas - 4689 |
|
$6.3875 | Buy Now |
DISTI #
85952760
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 1801 | Americas - 4633 |
|
$6.3875 | Buy Now |
DISTI #
85952749
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 59 Package Multiple: 1 Date Code: 1101 | Americas - 471 |
|
$6.3875 | Buy Now |
|
Bristol Electronics | 153 |
|
RFQ | ||
|
Bristol Electronics | 37 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC100EP11DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP11DG
onsemi
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC=0 WITH VEE = -3.0V TO -5.5V | |
Family | 10EP | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.32 ns | |
Propagation Delay (tpd) | 0.3 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.12 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC100EP11DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100EP11DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC100EP11DR2G | onsemi | Check for Price | Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V, SOIC-8 Narrow Body, 2500-REEL | MC100EP11DG vs MC100EP11DR2G |
The recommended operating voltage range for the MC100EP11DG is 3.3V ± 10%.
To ensure signal integrity, use a 50-ohm transmission line, maintain a consistent impedance, and use termination resistors at the receiver end.
The MC100EP11DG supports data rates up to 3.2 Gbps.
Power sequencing is not critical for the MC100EP11DG, but it's recommended to power up the VCC pin before the input signals.
The typical power consumption of the MC100EP11DG is around 150 mW at 3.3V and 1.5 Gbps.