Part Details for MC100EP05DR2G by onsemi
Results Overview of MC100EP05DR2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100EP05DR2G Information
MC100EP05DR2G by onsemi is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC100EP05DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86003383
|
Verical | AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 | Americas - 19673 |
|
$4.2750 / $5.3375 | Buy Now |
DISTI #
86003594
|
Verical | AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 1701 | Americas - 14341 |
|
$4.2750 / $5.3375 | Buy Now |
DISTI #
86000713
|
Verical | AND/NAND Gate 1-Element 4-IN ECL 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 1501 | Americas - 9480 |
|
$4.2750 / $5.3375 | Buy Now |
|
Rochester Electronics | AND/NAND Gate, 100E Series, 1-Func, 2-Input, ECL, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 43494 |
|
$3.4200 / $4.2700 | Buy Now |
Part Details for MC100EP05DR2G
MC100EP05DR2G CAD Models
MC100EP05DR2G Part Data Attributes
|
MC100EP05DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100EP05DR2G
onsemi
2-Input Differential AND/NAND Gate, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -3V TO -5.5V | |
Family | 100E | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | AND/NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 0.32 ns | |
Propagation Delay (tpd) | 0.27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |