Part Details for MC100E151FNG by onsemi
Results Overview of MC100E151FNG by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC100E151FNG Information
MC100E151FNG by onsemi is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC100E151FNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC100E151FNG-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 28PLCC Min Qty: 1 Lead time: 35 Weeks Container: Bulk MARKETPLACE PRODUCT |
6656 In Stock |
|
$6.0700 | Buy Now |
DISTI #
2832-MC100E151FNG-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 28PLCC Min Qty: 1 Lead time: 35 Weeks Container: Tube MARKETPLACE PRODUCT |
6581 In Stock |
|
$4.8500 | Buy Now |
DISTI #
MC100E151FNG-ND
|
DigiKey | IC FF D-TYPE SNGL 6BIT 28PLCC Min Qty: 1 Lead time: 35 Weeks Container: Tube |
4 In Stock |
|
$10.7000 | Buy Now |
DISTI #
MC100E151FNG
|
Avnet Americas | Flip Flop, MC100E151, D, 900 ps, 1.1 GHz, 50 mA, 28 Pins, PLCC - Rail/Tube (Alt: MC100E151FNG) RoHS: Compliant Min Qty: 138 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 6581 Partner Stock |
|
$4.4832 / $4.9054 | Buy Now |
DISTI #
V36:1790_07297681
|
Arrow Electronics | Flip Flop D-Master-Slave Type Pos-Edge 1-Element 28-Pin PLCC Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 Lead time: 99 Weeks Date Code: 1632 | Americas - 22 |
|
$5.1930 | Buy Now |
DISTI #
86014063
|
Verical | Flip Flop D-Master-Slave Type Pos-Edge 1-Element 28-Pin PLCC Tube RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1101 | Americas - 1909 |
|
$5.8375 / $7.3000 | Buy Now |
DISTI #
85993607
|
Verical | Flip Flop D-Master-Slave Type Pos-Edge 1-Element 28-Pin PLCC Tube RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1401 | Americas - 1332 |
|
$5.8375 / $7.3000 | Buy Now |
DISTI #
86005903
|
Verical | Flip Flop D-Master-Slave Type Pos-Edge 1-Element 28-Pin PLCC Tube RoHS: Compliant Min Qty: 52 Package Multiple: 1 | Americas - 985 |
|
$5.8375 / $7.3000 | Buy Now |
DISTI #
86002854
|
Verical | Flip Flop D-Master-Slave Type Pos-Edge 1-Element 28-Pin PLCC Tube RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 1601 | Americas - 629 |
|
$5.8375 / $7.3000 | Buy Now |
DISTI #
85997157
|
Verical | Flip Flop D-Master-Slave Type Pos-Edge 1-Element 28-Pin PLCC Tube RoHS: Compliant Min Qty: 52 Package Multiple: 1 Date Code: 0501 | Americas - 105 |
|
$5.8375 / $7.3000 | Buy Now |
Part Details for MC100E151FNG
MC100E151FNG CAD Models
MC100E151FNG Part Data Attributes
|
MC100E151FNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC100E151FNG
onsemi
ECL 6-Bit D Flip-Flop Register, 28 LEAD PLCC, 37-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 1100000000 Hz | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 90 mA | |
Propagation Delay (tpd) | 0.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.7 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 11.505 mm | |
fmax-Min | 900 MHz |
Alternate Parts for MC100E151FNG
This table gives cross-reference parts and alternative options found for MC100E151FNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC100E151FNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SY10E151JI | Microchip Technology Inc | Check for Price | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | MC100E151FNG vs SY10E151JI |
MC100E151FNR2 | onsemi | Check for Price | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | MC100E151FNG vs MC100E151FNR2 |
MC10E151FNG | onsemi | Check for Price | ECL 6-Bit D Register, 28 LEAD PLCC, 37-TUBE | MC100E151FNG vs MC10E151FNG |
SK100E151PJ | Semtech Corporation | Check for Price | D Flip-Flop, 100E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28, PLASTIC, LCC-28 | MC100E151FNG vs SK100E151PJ |
SY100E151JI-TR | Microchip Technology Inc | Check for Price | 100E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28 | MC100E151FNG vs SY100E151JI-TR |
MC10E151FNR2G | onsemi | Check for Price | ECL 6-Bit D Register, 28 LEAD PLCC, 500-REEL | MC100E151FNG vs MC10E151FNR2G |
SY10E151JY | Microchip Technology Inc | Check for Price | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28 | MC100E151FNG vs SY10E151JY |
MC10E151FN | onsemi | Check for Price | 10E SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC28, PLASTIC, LCC-28 | MC100E151FNG vs MC10E151FN |
SY10E151JC | Microchip Technology Inc | Check for Price | D Flip-Flop, 10E Series, 1-Func, Positive Edge Triggered, 6-Bit, Complementary Output, ECL, PQCC28 | MC100E151FNG vs SY10E151JC |
MC100E151FNG Frequently Asked Questions (FAQ)
-
A good PCB layout for the MC100E151FNG involves keeping the input and output traces short and matched, using a solid ground plane, and minimizing vias and bends. It's also recommended to use a low-impedance power supply and to decouple the power pins with capacitors.
-
Proper termination of the MC100E151FNG involves using a combination of series and parallel resistors to match the impedance of the transmission line. The datasheet provides guidelines for termination, but it's also recommended to consult with a signal integrity expert or use simulation tools to ensure optimal termination.
-
The MC100E151FNG has an operating temperature range of -40°C to 125°C, but it's recommended to derate the device's performance at higher temperatures. Consult the datasheet for specific derating guidelines.
-
The MC100E151FNG has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding straps, and ionizers to minimize static electricity.
-
The recommended power-up sequence for the MC100E151FNG involves powering up the VCC pin first, followed by the VEE pin. This ensures that the internal biasing circuitry is properly initialized.