Part Details for MC1,5/3-ST-3,81BK by Phoenix Contact
Results Overview of MC1,5/3-ST-3,81BK by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC1,5/3-ST-3,81BK Information
MC1,5/3-ST-3,81BK by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part Details for MC1,5/3-ST-3,81BK
MC1,5/3-ST-3,81BK CAD Models
MC1,5/3-ST-3,81BK Part Data Attributes
|
MC1,5/3-ST-3,81BK
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
MC1,5/3-ST-3,81BK
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: CSA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CCA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for MC1,5/3-ST-3,81BK
This table gives cross-reference parts and alternative options found for MC1,5/3-ST-3,81BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC1,5/3-ST-3,81BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1727243 | Phoenix Contact | $2.1667 | Barrier Strip Terminal Block, 8A, 1mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | MC1,5/3-ST-3,81BK vs 1727243 |
1863314 | Phoenix Contact | $2.9956 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | MC1,5/3-ST-3,81BK vs 1863314 |
1857362 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | MC1,5/3-ST-3,81BK vs 1857362 |
5434557 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | MC1,5/3-ST-3,81BK vs 5434557 |
MCVR1,5/3-ST-3,81BK | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | MC1,5/3-ST-3,81BK vs MCVR1,5/3-ST-3,81BK |
5437570 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | MC1,5/3-ST-3,81BK vs 5437570 |
MCVR1,5/3-STF-3,5 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | MC1,5/3-ST-3,81BK vs MCVR1,5/3-STF-3,5 |
1839610 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | MC1,5/3-ST-3,81BK vs 1839610 |
MC1,5/3-ST-3,5BK | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | MC1,5/3-ST-3,81BK vs MC1,5/3-ST-3,5BK |
MCVR1,5/3-ST-3,5 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | MC1,5/3-ST-3,81BK vs MCVR1,5/3-ST-3,5 |