Part Details for MC03JTN500103 by Viking Technology
Results Overview of MC03JTN500103 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC03JTN500103 Information
MC03JTN500103 by Viking Technology is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MC03JTN500103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC03JTN500103
|
TME | Capacitor: ceramic, MLCC, 10nF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0293 | RFQ |