Part Details for MC0.1W08051%9K1FR by SPC Multicomp
Results Overview of MC0.1W08051%9K1FR by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC0.1W08051%9K1FR Information
MC0.1W08051%9K1FR by SPC Multicomp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MC0.1W08051%9K1FR
MC0.1W08051%9K1FR CAD Models
MC0.1W08051%9K1FR Part Data Attributes
|
MC0.1W08051%9K1FR
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0.1W08051%9K1FR
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC0.1W08051%9K1FR
This table gives cross-reference parts and alternative options found for MC0.1W08051%9K1FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0.1W08051%9K1FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRG0805F9K1 | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MC0.1W08051%9K1FR vs CRG0805F9K1 |
MCR10EZHF9101 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MC0.1W08051%9K1FR vs MCR10EZHF9101 |
ERJU06F9101V | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MC0.1W08051%9K1FR vs ERJU06F9101V |
MCR10PZHIF9101 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MC0.1W08051%9K1FR vs MCR10PZHIF9101 |
TRR10EZPF9101 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MC0.1W08051%9K1FR vs TRR10EZPF9101 |
MC0.1W08051%9K1 | SPC Multicomp | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 9100ohm, SURFACE MOUNT, 0805, CHIP | MC0.1W08051%9K1FR vs MC0.1W08051%9K1 |
WCR0805-9K1FI | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.125W, 9100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MC0.1W08051%9K1FR vs WCR0805-9K1FI |
WCR0805-9K1FI | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.125W, 1%, 100ppm, 9100ohm, SURFACE MOUNT, 0805, CHIP | MC0.1W08051%9K1FR vs WCR0805-9K1FI |
MCR10QZHF9101 | ROHM Semiconductor | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 9100ohm, SURFACE MOUNT, 0805, CHIP | MC0.1W08051%9K1FR vs MCR10QZHF9101 |
PWC0805-9K1F | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 9100ohm, SURFACE MOUNT, 0805, CHIP | MC0.1W08051%9K1FR vs PWC0805-9K1F |