Part Details for MC-SVS1-D14-G by SPC Multicomp
Results Overview of MC-SVS1-D14-G by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC-SVS1-D14-G Information
MC-SVS1-D14-G by SPC Multicomp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MC-SVS1-D14-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2524
|
Newark | Connector, Rcpt, 14Pos, 2Row, 1Mm, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Connector Mounting:Surface Mount, Product Range:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Multicomp Pro MC-SVS1-D14-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1024 |
|
$0.0620 | Buy Now |
DISTI #
43248448
|
Verical | MC-SVS1-D14-G Min Qty: 807 Package Multiple: 1 | Americas - 1024 |
|
$0.0906 / $0.0937 | Buy Now |
Part Details for MC-SVS1-D14-G
MC-SVS1-D14-G CAD Models
MC-SVS1-D14-G Part Data Attributes
|
MC-SVS1-D14-G
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC-SVS1-D14-G
SPC Multicomp
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Multicomp Pro | |
Connector Type | BOARD CONNECTOR |