MC 1,5/ 3-ST-3,5 BD:1-3 by: Phoenix Contact

Part Details for MC 1,5/ 3-ST-3,5 BD:1-3 by Phoenix Contact

Results Overview of MC 1,5/ 3-ST-3,5 BD:1-3 by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MC 1,5/ 3-ST-3,5 BD:1-3 Information

MC 1,5/ 3-ST-3,5 BD:1-3 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.

Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.

Price & Stock for MC 1,5/ 3-ST-3,5 BD:1-3

Part # Distributor Description Stock Price Buy
DISTI # 88106907
Verical Conn Terminal Block 3 POS 3.5mm Screw Cable Mount 8A Min Qty: 15 Package Multiple: 5 Americas - 4000
  • 15 $5.6697
  • 25 $4.7594
  • 100 $4.2535
  • 250 $3.9951
  • 500 $3.7697
$3.7697 / $5.6697 Buy Now

Part Details for MC 1,5/ 3-ST-3,5 BD:1-3

MC 1,5/ 3-ST-3,5 BD:1-3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC 1,5/ 3-ST-3,5 BD:1-3 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC 1,5/ 3-ST-3,5 BD:1-3 by Phoenix Contact

Select Manufacturer
Which Manufacturer of MC 1,5/ 3-ST-3,5 BD:1-3 would you like to use for your alert(s)?
  • Please alert me when MC 1,5/ 3-ST-3,5 BD:1-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC 1,5/ 3-ST-3,5 BD:1-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC 1,5/ 3-ST-3,5 BD:1-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC 1,5/ 3-ST-3,5 BD:1-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC 1,5/ 3-ST-3,5 BD:1-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC 1,5/ 3-ST-3,5 BD:1-3 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: