Part Details for MBT.60 B-M10-C2 by Elesa+Ganter
Results Overview of MBT.60 B-M10-C2 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBT.60 B-M10-C2 Information
MBT.60 B-M10-C2 by Elesa+Ganter is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MBT.60 B-M10-C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBT.60B-M10-C2
|
TME | Knob, Ø: 61mm, Int.thread: M10, 20mm, H: 39mm, technopolymer PP Min Qty: 1 | 0 |
|
$3.0600 / $4.3000 | RFQ |