Part Details for MBRTA60035L by Daco Semiconductor Co Ltd
Results Overview of MBRTA60035L by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRTA60035L Information
MBRTA60035L by Daco Semiconductor Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MBRTA60035L
MBRTA60035L CAD Models
MBRTA60035L Part Data Attributes
|
MBRTA60035L
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBRTA60035L
Daco Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 35V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Package Description | R-XUFM-X3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 4000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 300 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 3000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBRTA60035L
This table gives cross-reference parts and alternative options found for MBRTA60035L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRTA60035L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRTA60035 | GeneSic Semiconductor Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 35V V(RRM), Silicon, | MBRTA60035L vs MBRTA60035 |
MBRT60035 | GeneSic Semiconductor Inc | Check for Price | 35V 600A Silicon Schottky Rectifier in Three Tower Package | MBRTA60035L vs MBRT60035 |
MBRTA60035L | GeneSic Semiconductor Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 35V V(RRM), Silicon, | MBRTA60035L vs MBRTA60035L |
MBRTA60035 | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 35V V(RRM), Silicon, | MBRTA60035L vs MBRTA60035 |