Part Details for MBRS140T3G (5452074) by onsemi
Results Overview of MBRS140T3G (5452074) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRS140T3G (5452074) Information
MBRS140T3G (5452074) by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRS140T3G (5452074)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70099505
|
RS | Diode, Schottky Barrier, Vr 40V, If 1A, Pkg SMB, Vf 0.6V, Tj +125degc, Cs 40A, Ir 10mA Min Qty: 1 Package Multiple: 1 Lead time: 128 Weeks, 0 Days Container: Bulk | 276 |
|
$0.4500 / $0.5300 | Buy Now |