Part Details for MBRP40030CTL by onsemi
Results Overview of MBRP40030CTL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRP40030CTL Information
MBRP40030CTL by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRP40030CTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 149 |
|
RFQ | ||
|
Quest Components | 119 |
|
$30.3968 / $34.3616 | Buy Now | |
|
Rochester Electronics | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 30V RoHS: Compliant Status: Obsolete Min Qty: 1 | 21 |
|
$3.3900 / $4.2400 | Buy Now |
Part Details for MBRP40030CTL
MBRP40030CTL CAD Models
MBRP40030CTL Part Data Attributes
|
MBRP40030CTL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRP40030CTL
onsemi
200A, 30V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 357C-03, POWERTAP II, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 357C-03, POWERTAP II, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 357C-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 1500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 200 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBRP40030CTL
This table gives cross-reference parts and alternative options found for MBRP40030CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRP40030CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRP40030CTLG | onsemi | Check for Price | 200A, 30V, SILICON, RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE 357C-03, POWERTAP II, 2 PIN | MBRP40030CTL vs MBRP40030CTLG |