Part Details for MBRM110LT1 by onsemi
Results Overview of MBRM110LT1 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRM110LT1 Information
MBRM110LT1 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRM110LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2230 |
|
RFQ | ||
|
Quest Components | 1 A, 10 V, SILICON, SIGNAL DIODE, DO-216AA | 1784 |
|
$0.4200 / $1.0500 | Buy Now |
|
Quest Components | 1 A, 10 V, SILICON, SIGNAL DIODE, DO-216AA | 1132 |
|
$0.1860 / $0.6200 | Buy Now |
|
Quest Components | 1 A, 10 V, SILICON, SIGNAL DIODE, DO-216AA | 10 |
|
$0.1860 | Buy Now |
|
Vyrian | Diodes | 1297 |
|
RFQ | |
|
Win Source Electronics | Surface Mount Schottky Power Rectifier | DIODE SCHOTTKY 10V 1A POWERMITE | 32200 |
|
$0.2282 / $0.3421 | Buy Now |
Part Details for MBRM110LT1
MBRM110LT1 CAD Models
MBRM110LT1 Part Data Attributes
|
MBRM110LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRM110LT1
onsemi
1.0 A, 10 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | POWERMITE | |
Package Description | PLASTIC, CASE 457-04, POWERMITE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.175 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PDSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRM110LT1
This table gives cross-reference parts and alternative options found for MBRM110LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRM110LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRM110LT3G | onsemi | Check for Price | 1.0 A, 10 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | MBRM110LT1 vs MBRM110LT3G |
MBRM110LT1G | onsemi | Check for Price | 1.0 A, 10 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | MBRM110LT1 vs MBRM110LT1G |
MBRM110LT3 | onsemi | Check for Price | 1.0 A, 10 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL | MBRM110LT1 vs MBRM110LT3 |
MBRM110LT1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MBRM110LT1 is -55°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to follow the recommended operating conditions and biasing schemes outlined in the datasheet. Typically, this involves connecting the anode to a positive voltage source and the cathode to a negative voltage source or ground, while ensuring the gate is properly biased to control the flow of current.
-
To prevent damage, it's recommended to store the MBRM110LT1 in a dry, cool place away from direct sunlight and moisture. The device should be stored in its original packaging or an equivalent ESD-protective package to prevent electrostatic discharge damage.
-
Yes, the MBRM110LT1 is suitable for high-frequency switching applications due to its fast switching times and low capacitance. However, it's essential to ensure the device is properly biased and the circuit is designed to minimize ringing and oscillations.
-
To prevent electrostatic discharge damage, handle the MBRM110LT1 with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that all equipment and personnel are properly grounded before handling the device.