Part Details for MBRF30200CT by Littelfuse Inc
Results Overview of MBRF30200CT by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRF30200CT Information
MBRF30200CT by Littelfuse Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRF30200CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4285
|
Newark | 200V 30A Schottky Mbr Series Ito-220Ab/ Tube |Littelfuse MBRF30200CT RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
F7374-ND
|
DigiKey | DIODE ARR SCHOTTKY 200V ITO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
19825 In Stock |
|
$1.3896 / $4.1200 | Buy Now |
DISTI #
576-MBRF30200CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x 15A 200V Rectifier RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
DISTI #
MBRF30200CT
|
IBS Electronics | MPN: MBRF30200CT | Mfg: LITTELFUSE INC. Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.8460 / $1.8720 | Buy Now |
Part Details for MBRF30200CT
MBRF30200CT CAD Models
MBRF30200CT Part Data Attributes
|
MBRF30200CT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MBRF30200CT
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBRF30200CT
This table gives cross-reference parts and alternative options found for MBRF30200CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF30200CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STF20200C | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | MBRF30200CT vs STF20200C |
MBRF30200CT Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the MBRF30200CT is a rectangular pad with a minimum size of 2.5mm x 1.5mm, with a 0.5mm radius corner and a 0.3mm spacing between pads.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the PCB pads. Use a soldering technique that minimizes the risk of overheating the component.
-
The maximum allowable voltage stress for the MBRF30200CT is 30V, with a maximum surge voltage of 40V for a duration of 100ms.
-
The MBRF30200CT is designed to operate up to 150°C, but its performance may degrade above 125°C. It is recommended to derate the component's power handling capability by 20% for every 10°C above 125°C.
-
Yes, the MBRF30200CT can be used in high-frequency applications up to 1MHz, but its impedance may increase at higher frequencies. It is recommended to use a suitable PCB layout and component selection to minimize parasitic inductance and capacitance.