Part Details for MBRF20200CT by SPC Multicomp
Results Overview of MBRF20200CT by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRF20200CT Information
MBRF20200CT by SPC Multicomp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRF20200CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2675126
|
Farnell | SCHOTTKY RECTIFIER, 20A, 200V, ITO-220AB RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 5 Days Container: Each | 311 |
|
$0.9168 / $1.6038 | Buy Now |
Part Details for MBRF20200CT
MBRF20200CT CAD Models
MBRF20200CT Part Data Attributes
|
MBRF20200CT
SPC Multicomp
Buy Now
|
Compare Parts:
MBRF20200CT
SPC Multicomp
|
Samacsys Manufacturer | Multicomp Pro |