Part Details for MBRF20200CT by MDD (Microdiode Electronics)
Results Overview of MBRF20200CT by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRF20200CT Information
MBRF20200CT by MDD (Microdiode Electronics) is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRF20200CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36724541
|
Verical | Schottky Barrier Diode Min Qty: 1000 Package Multiple: 1000 | Americas - 37000 |
|
$0.2322 | Buy Now |
|
LCSC | 200V 950mV10A 20A ITO-220AB-3 Schottky Diodes ROHS | 3595 |
|
$0.1380 / $0.2813 | Buy Now |