Part Details for MBRF20200CT C0 by Taiwan Semiconductor
Results Overview of MBRF20200CT C0 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRF20200CT C0 Information
MBRF20200CT C0 by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRF20200CT C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRF20200CT C0
|
Avnet Americas | - Rail/Tube (Alt: MBRF20200CT C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
70480385
|
RS | Schottky diode 200V, 20A. ITO-220AB Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.8600 | RFQ |
Part Details for MBRF20200CT C0
MBRF20200CT C0 CAD Models
MBRF20200CT C0 Part Data Attributes
|
MBRF20200CT C0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
MBRF20200CT C0
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |