Part Details for MBRF10200CT by SMC Diode Solutions
Results Overview of MBRF10200CT by SMC Diode Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRF10200CT Information
MBRF10200CT by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBRF10200CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1100-ND
|
DigiKey | DIODE ARRAY SCHOTT 200V ITO220AB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
5952 In Stock |
|
$0.2255 / $1.0400 | Buy Now |
DISTI #
MBRF10200CT-SMC
|
TME | Diode: Schottky rectifying, THT, 200V, 10A, ITO220AB, Ufmax: 980mV Min Qty: 1 | 0 |
|
$0.2600 / $0.4840 | RFQ |
DISTI #
MBRF10200CT
|
IBS Electronics | MBRF10200CT by SMC Diode Solutions is a 200V, 10A Schottky rectifier in an ITO-220AB package, ideal for high-efficiency power applications with low forward voltage drop and fast switching. Min Qty: 8000 Package Multiple: 1 | 0 |
|
$0.2665 / $0.2925 | Buy Now |
Part Details for MBRF10200CT
MBRF10200CT CAD Models
MBRF10200CT Part Data Attributes
|
MBRF10200CT
SMC Diode Solutions
Buy Now
|
Compare Parts:
MBRF10200CT
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |