-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRF10200CT by Littelfuse Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC4275
|
Newark | 200V 10A Schottky Mbr Series Ito-220Ab/ Tube |Littelfuse MBRF10200CT RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
F7364-ND
|
DigiKey | DIODE ARR SCHOT 200V 5A ITO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
20393 In Stock |
|
$0.8235 / $2.3000 | Buy Now |
DISTI #
576-MBRF10200CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 2x 5A 200V Rectifier RoHS: Compliant | 117 |
|
$0.8240 / $2.2800 | Buy Now |
DISTI #
MBRF10200CT
|
TTI | Schottky Diodes & Rectifiers 2x 5A 200V Rectifier RoHS: Compliant Min Qty: 20000 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRF10200CT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MBRF10200CT
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 128 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for MBRF10200CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF10200CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SK10200FC | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, ITO-220AB, 3 PIN | MBRF10200CT vs SK10200FC |
MBRF10200CTL | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | MBRF10200CT vs MBRF10200CTL |
The recommended footprint and land pattern for the MBRF10200CT can be found in the Littelfuse application note AN9313, which provides guidelines for PCB layout and assembly.
To ensure reliability in high-temperature applications, it is recommended to follow the derating guidelines provided in the datasheet, and to consider using a heat sink or thermal interface material to reduce the junction temperature.
The maximum surge current rating for the MBRF10200CT is 100A for a 10ms pulse, as specified in the datasheet. However, it's recommended to consult with Littelfuse application engineers for specific surge current requirements.
Yes, the MBRF10200CT is AEC-Q101 qualified, making it suitable for use in automotive applications. However, it's recommended to consult with Littelfuse application engineers to ensure compliance with specific automotive requirements.
The MBRF10200CT should be stored in a dry, cool place, away from direct sunlight and moisture. It's recommended to follow the ESD handling and storage guidelines provided in the Littelfuse application note AN9312.