-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 100 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRA1H100T3G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R4280
|
Newark | Schottky Power Rectifier, Surface Mount, 1.0 A, 100 V/ Reel |Onsemi MBRA1H100T3G RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3300 / $0.4230 | Buy Now |
DISTI #
MBRA1H100T3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A SMA Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4494 In Stock |
|
$0.2969 / $0.5900 | Buy Now |
DISTI #
MBRA1H100T3G
|
Avnet Americas | Diode Schottky 100V 1A 2-Pin SMA T/R - Tape and Reel (Alt: MBRA1H100T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3065 / $0.3345 | Buy Now |
DISTI #
863-MBRA1H100T3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 100V RoHS: Compliant | 7178 |
|
$0.3290 / $0.5600 | Buy Now |
DISTI #
E02:0323_00294871
|
Arrow Electronics | Diode Schottky Si 100V 1A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks Date Code: 2415 | Europe - 10000 |
|
$0.3032 | Buy Now |
DISTI #
V72:2272_07296333
|
Arrow Electronics | Diode Schottky Si 100V 1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2415 Container: Cut Strips | Americas - 3705 |
|
$0.3188 / $0.3809 | Buy Now |
DISTI #
70300377
|
RS | ON Semi MBRA1H100T3G, SMT Schottky Diode, 100V 1A, 2-Pin DO-214AC Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0700 / $1.2600 | RFQ |
|
Onlinecomponents.com | Metal to Silicon 1 A 100 V Surface Mount Schottky Power Rectifier - DO-214AC RoHS: Compliant | 0 |
|
$0.2948 / $0.6180 | Buy Now |
DISTI #
80331635
|
Verical | Diode Schottky Si 100V 1A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2415 | Americas - 10000 |
|
$0.3032 | Buy Now |
DISTI #
MBRA1H100T3G
|
TME | Diode: Schottky rectifying, SMA, SMD, 100V, 1A, reel,tape Min Qty: 1 | 0 |
|
$0.3830 / $0.6770 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRA1H100T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRA1H100T3G
onsemi
1.0 A, 100 V, Schottky Power Rectifier, Surface Mount, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 40 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended PCB footprint for the MBRA1H100T3G is a standard SOD-123 package footprint with a pad size of 1.5mm x 1.5mm and a thermal pad size of 2.5mm x 2.5mm.
To ensure proper soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the PCB pads. Use a soldering technique that minimizes the risk of overheating the component.
The MBRA1H100T3G has an operating temperature range of -55°C to 150°C, but the maximum operating temperature range for reliable operation is -40°C to 125°C.
Store the MBRA1H100T3G in its original packaging or in a dry, cool place away from direct sunlight. Avoid exposing the component to moisture, extreme temperatures, or physical stress during shipping and storage.
The MBRA1H100T3G has an ESD rating of Human Body Model (HBM) ≥ 2 kV and Charged Device Model (CDM) ≥ 500 V. Handle the component with ESD-protective equipment and follow proper ESD handling procedures to prevent damage.