Part Details for MBR4045WT by Sensitron Semiconductors
Results Overview of MBR4045WT by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR4045WT Information
MBR4045WT by Sensitron Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MBR4045WT
MBR4045WT CAD Models
MBR4045WT Part Data Attributes
|
MBR4045WT
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MBR4045WT
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | TO-247AD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.56 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 318 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | AXIAL |
Alternate Parts for MBR4045WT
This table gives cross-reference parts and alternative options found for MBR4045WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR4045WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
40CPQ035-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, TO-247AD, GREEN, PLASTIC PACKAGE-3 | MBR4045WT vs 40CPQ035-G |
MBR4045WT | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AC, TO-3P, 3 PIN | MBR4045WT vs MBR4045WT |
MBR4045WT-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, Silicon, TO-247AD, GREEN, PLASTIC PACKAGE-3 | MBR4045WT vs MBR4045WT-G |
40CPQ035PBF | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, TO-247AC, LEAD FREE, PLASTIC, TO-3P, 3 PIN | MBR4045WT vs 40CPQ035PBF |
MBR4045WT | Motorola Mobility LLC | Check for Price | 20A, 45V, SILICON, RECTIFIER DIODE, TO-247AC | MBR4045WT vs MBR4045WT |
MBR4045WTPBF | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AC, LEAD FREE, PLASTIC, TO-3P, 3 PIN | MBR4045WT vs MBR4045WTPBF |
40CPQ045 | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 45V V(RRM), Silicon, TO-247AC, PLASTIC, TO-3P, 3 PIN | MBR4045WT vs 40CPQ045 |
40CPQ035 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, 35V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 | MBR4045WT vs 40CPQ035 |