Part Details for MBR4045WT by Digitron Semiconductors
Results Overview of MBR4045WT by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR4045WT Information
MBR4045WT by Digitron Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MBR4045WT
MBR4045WT CAD Models
MBR4045WT Part Data Attributes
|
MBR4045WT
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MBR4045WT
Digitron Semiconductors
Rectifier, Schottky; Max Peak Repetitive Reverse Voltage: 40; Max TMS Bridge Input Voltage: 45; Max DC Reverse Voltage: 1000; Package: TO-218AC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR4045WT
This table gives cross-reference parts and alternative options found for MBR4045WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR4045WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR4045PT-E3/45 | Vishay Intertechnologies | $1.3946 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN | MBR4045WT vs MBR4045PT-E3/45 |
MBR4045WTHR | Digitron Semiconductors | Check for Price | Rectifier Diode | MBR4045WT vs MBR4045WTHR |
MBR4045WT-PBF | Digitron Semiconductors | Check for Price | Rectifier Diode | MBR4045WT vs MBR4045WT-PBF |
MBR4045WT | Microchip Technology Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AD | MBR4045WT vs MBR4045WT |
MBR4045WTG | onsemi | Check for Price | Schottky Power Rectifier, Switch-mode, 40 A, 45 V, TO-247, 30-TUBE | MBR4045WT vs MBR4045WTG |
MBR4045PT-E3/45 | Vishay Semiconductors | Check for Price | DIODE 20 A, 45 V, SILICON, RECTIFIER DIODE, TO-247AD, ROHS COMPLIANT, PLASTIC, TO-3P, 3 PIN, Rectifier Diode | MBR4045WT vs MBR4045PT-E3/45 |
MBR4045PT | onsemi | Check for Price | 40 A, 45 V Schottky Rectifier, 1500-TUBE | MBR4045WT vs MBR4045PT |
MBR4045PTHR | Digitron Semiconductors | Check for Price | Rectifier Diode | MBR4045WT vs MBR4045PTHR |
MBR4045PTG | onsemi | Check for Price | 40 A, 45 V Schottky Rectifier, SOT-93 (T0-218) 4 LEAD, 30-TUBE | MBR4045WT vs MBR4045PTG |
FST4045 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AD, SIMILAR TO TO-247AD, 3 PIN | MBR4045WT vs FST4045 |