-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Switch-mode, 40 A, 250 V, TO-220AC 2 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR40250G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2317431
|
Farnell | DIODE, FAST, 40A, 250V, TO-220AC-2 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 889 |
|
$1.0419 / $2.4085 | Buy Now |
DISTI #
MBR40250GOS-ND
|
DigiKey | DIODE SCHOTTKY 250V 40A TO2202 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1369 In Stock |
|
$0.8831 / $1.6200 | Buy Now |
DISTI #
MBR40250G
|
Avnet Americas | Schottky Rectifier, 250 V, 40 A, Single, TO-220AC, 2 Pins, 970 mV - Rail/Tube (Alt: MBR40250G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 3733 |
|
$0.8302 | Buy Now |
DISTI #
863-MBR40250G
|
Mouser Electronics | Schottky Diodes & Rectifiers 40A 250 RoHS: Compliant | 4885 |
|
$0.9170 / $2.3500 | Buy Now |
DISTI #
E02:0323_00018088
|
Arrow Electronics | Diode Schottky 250V 40A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2440 | Europe - 23017 |
|
$0.9019 / $1.2832 | Buy Now |
DISTI #
V36:1790_07316835
|
Arrow Electronics | Diode Schottky 250V 40A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Date Code: 2421 | Americas - 6416 |
|
$0.8467 / $0.9676 | Buy Now |
DISTI #
70339896
|
RS | ON Semi MBR40250G, Schottky Diode, 250V 40A, 35ns, 2-Pin TO-220AC Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0200 / $2.3700 | RFQ |
|
Future Electronics | MBR40250 Series 250 V 40 A Switchmode Schottky Power Rectifier - TO-220AC RoHS: Not Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 950Tube |
|
$0.8300 / $0.9100 | Buy Now |
|
Future Electronics | MBR40250 Series 250 V 40 A Switchmode Schottky Power Rectifier - TO-220AC RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 227Tube |
|
$0.8300 / $0.9450 | Buy Now |
|
Onlinecomponents.com | ON Semi MBR40250G, Schottky Diode, 250V 40A, 35ns, 2-Pin TO-220AC | ON Semiconductor MBR40250G RoHS: Compliant |
800 In Stock |
|
$0.8460 / $1.0540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR40250G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR40250G
onsemi
Schottky Power Rectifier, Switch-mode, 40 A, 250 V, TO-220AC 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AC 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 221B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MBR40250G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR40250G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR40250TG | onsemi | $1.2627 | Schottky Power Rectifier, Switch-mode, 40 A, 250 V, TO-220 3 LEAD STANDARD, 50-TUBE | MBR40250G vs MBR40250TG |
MBR40250T | onsemi | Check for Price | 40A, 250V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, CASE 221A-09, 3 PIN | MBR40250G vs MBR40250T |
The maximum operating temperature range for the MBR40250G is -55°C to 150°C.
To ensure proper biasing, connect the anode to a voltage source through a current-limiting resistor, and connect the cathode to ground through a low-impedance path. Consult the datasheet for specific biasing requirements.
Store the MBR40250G in a dry, cool place, away from direct sunlight and moisture. Avoid exposing the device to temperatures above 30°C or humidity above 60%.
Yes, the MBR40250G is suitable for switching power supply applications due to its fast switching times and low voltage drop. However, ensure proper snubber circuit design and layout to minimize ringing and voltage spikes.
Handle the MBR40250G with ESD-protective equipment, such as wrist straps or mats, to prevent electrostatic discharge damage. Ground yourself before handling the device, and avoid touching the pins or leads.