Part Details for MBR3535R by GeneSic Semiconductor Inc
Results Overview of MBR3535R by GeneSic Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR3535R Information
MBR3535R by GeneSic Semiconductor Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBR3535R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR3535RGN-ND
|
DigiKey | DIODE SCHOTTKY REV 35V 35A DO4 Min Qty: 500 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6570 | Buy Now |
|
NAC | 35V 35A DO-4 Silicon Stud Rectifier - Schottky (Reverse Configuration) - Package Type: A2DO-4 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$14.8900 / $16.3300 | Buy Now |
Part Details for MBR3535R
MBR3535R CAD Models
MBR3535R Part Data Attributes
|
MBR3535R
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBR3535R
GeneSic Semiconductor Inc
35V 35A Silicon Schottky Rectifier in DO-4 Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.68 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Current-Max | 1500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for MBR3535R
This table gives cross-reference parts and alternative options found for MBR3535R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR3535R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR3535RHR | Digitron Semiconductors | Check for Price | Rectifier Diode | MBR3535R vs MBR3535RHR |
MBR3535R Frequently Asked Questions (FAQ)
-
GeneSic recommends a 2-layer PCB with a thermal pad connected to a large copper area on the bottom layer for heat dissipation. A minimum of 1 oz copper thickness is recommended. Additionally, a thermal interface material (TIM) with a thermal conductivity of 1 W/m-K or higher is suggested.
-
To ensure reliable operation at high temperatures, GeneSic recommends following the recommended PCB layout and thermal management guidelines. Additionally, the device should be operated within the specified junction temperature (Tj) range of -40°C to 150°C. It's also important to ensure proper cooling and airflow around the device.
-
GeneSic recommends using a gate drive circuitry with a voltage swing of 10-15 V and a current capability of 1-2 A. A gate resistor of 10-20 ohms is also recommended to prevent ringing and ensure reliable operation.
-
To protect the MBR3535R from overvoltage and overcurrent conditions, GeneSic recommends using a voltage clamp or a transient voltage suppressor (TVS) diode to limit the voltage across the device. Additionally, a current sense resistor and a fuse or a current limiter can be used to detect and prevent overcurrent conditions.
-
GeneSic recommends storing the MBR3535R in a dry, cool place away from direct sunlight and moisture. The device should be handled with anti-static precautions, such as using an anti-static wrist strap or mat, to prevent electrostatic discharge (ESD) damage.