Part Details for MBR3100 by onsemi
Results Overview of MBR3100 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR3100 Information
MBR3100 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBR3100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 247 |
|
RFQ | ||
|
Bristol Electronics | 168 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,100V V(RRM),DO-204AE | 202 |
|
$0.2612 / $0.3918 | Buy Now |
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,100V V(RRM),DO-204AE | 197 |
|
$0.6375 / $1.2750 | Buy Now |
|
Rochester Electronics | Diode Schottky 100V 3A 2-Pin Case 267-05 Bulk RoHS: Compliant Status: Obsolete Min Qty: 1 | 24 |
|
$0.1474 / $0.2377 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 98 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MBR3100
MBR3100 CAD Models
MBR3100 Part Data Attributes
|
MBR3100
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR3100
onsemi
Schottky Barrier Rectifier, 100 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | |
Pin Count | 2 | |
Manufacturer Package Code | 267-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MBR3100
This table gives cross-reference parts and alternative options found for MBR3100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR3100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR851 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | MBR3100 vs MR851 |
FUF5401TR | Fagor Electrónica | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | MBR3100 vs FUF5401TR |
1N5401GH33 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | MBR3100 vs 1N5401GH33 |
BY396 | JGD Semiconductors Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, | MBR3100 vs BY396 |
MBR3100 Frequently Asked Questions (FAQ)
-
The MBR3100 can operate from -55°C to 150°C, but the recommended operating temperature range is -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to follow the recommended voltage and current ratings in the datasheet. Additionally, use a low-impedance power supply and decouple the input and output pins with suitable capacitors to minimize noise and oscillations.
-
For optimal thermal management, use a multi-layer PCB with a solid ground plane and thermal vias to dissipate heat. Keep the component away from heat sources and ensure good airflow. Follow the recommended land pattern and keep the leads as short as possible to minimize thermal resistance.
-
Use proper ESD protection and handling procedures to prevent damage during assembly and testing. Ensure that the device is properly soldered and that the PCB is free from defects. Use a suitable test fixture and follow the recommended test procedures to avoid overstressing the device.
-
The MBR3100 is designed to meet high-reliability standards, with a typical lifespan of 10-15 years or more, depending on operating conditions and usage. However, it's essential to follow proper design, assembly, and testing procedures to ensure the device meets its expected reliability and lifespan.