Part Details for MBR30H100MFST1G by onsemi
Results Overview of MBR30H100MFST1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR30H100MFST1G Information
MBR30H100MFST1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBR30H100MFST1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SWITCH-MODE POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
MBR30H100MFST1G
|
Avnet Silica | Diode Schottky 100V 30A 4Pin DFN TR (Alt: MBR30H100MFST1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MBR30H100MFST1G
|
EBV Elektronik | Diode Schottky 100V 30A 4Pin DFN TR (Alt: MBR30H100MFST1G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 4500 |
|
RFQ | |
|
Vyrian | Diodes | 2307 |
|
RFQ |
Part Details for MBR30H100MFST1G
MBR30H100MFST1G CAD Models
MBR30H100MFST1G Part Data Attributes
|
MBR30H100MFST1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR30H100MFST1G
onsemi
30 A, 100 V Schottky Diode in SO-8FL 30A 100V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 1500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN5 5X6, 1.27P (SO 8FL) | |
Manufacturer Package Code | 488AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBR30H100MFST1G
This table gives cross-reference parts and alternative options found for MBR30H100MFST1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR30H100MFST1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR30H100MFST3G | onsemi | $1.2058 | 30 A, 100 V Schottky Diode in SO-8FL 30A 100V Schottky Diode, DFN5 5X6, 1.27P (SO 8FL), 5000-REEL | MBR30H100MFST1G vs MBR30H100MFST3G |
SF3002PT | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 30A, 100V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN | MBR30H100MFST1G vs SF3002PT |
MBR30H100MFST1G Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MBR30H100MFST1G is -55°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended derating guidelines, use a suitable thermal management system, and ensure the device is operated within the specified maximum junction temperature (Tj).
-
The recommended PCB layout and thermal design for the MBR30H100MFST1G involves using a thermal pad, thermal vias, and a heat sink to dissipate heat efficiently. Consult the onsemi application note for detailed guidelines.
-
When handling the MBR30H100MFST1G, ensure proper safety precautions, such as using protective gear, following proper handling procedures, and using a safe and controlled environment to avoid electrical shock or injury.
-
The MBR30H100MFST1G is a sensitive device and requires proper ESD protection during handling and storage. Use ESD-safe materials, follow proper handling procedures, and ensure a controlled environment to prevent damage.