Part Details for MBR30100CT by SMC Diode Solutions
Results Overview of MBR30100CT by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR30100CT Information
MBR30100CT by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBR30100CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1054-ND
|
DigiKey | DIODE ARRAY SCHOTT 100V TO-220AB Min Qty: 1 Lead time: 16 Weeks Container: Tube |
4714 In Stock |
|
$0.4710 / $1.8500 | Buy Now |
DISTI #
MBR30100CT-SMC
|
TME | Diode: Schottky rectifying, THT, 100V, 30A, TO220AB, Ufmax: 1.05V Min Qty: 1 | 1000 |
|
$0.5480 / $1.0700 | Buy Now |
Part Details for MBR30100CT
MBR30100CT CAD Models
MBR30100CT Part Data Attributes
|
MBR30100CT
SMC Diode Solutions
Buy Now
|
Compare Parts:
MBR30100CT
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |