Part Details for MBR2045CTP by SMC Diode Solutions
Results Overview of MBR2045CTP by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR2045CTP Information
MBR2045CTP by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBR2045CTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-MBR2045CTP-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 45V TO220AB Min Qty: 1 Lead time: 16 Weeks Container: Tube |
260 In Stock |
|
$0.2747 / $1.2300 | Buy Now |
DISTI #
MBR2045CTP-SMC
|
TME | Diode: Schottky rectifying, THT, 45V, 20A, TO220AB, Ufmax: 840mV Min Qty: 1 | 0 |
|
$0.3120 / $0.6100 | RFQ |
Part Details for MBR2045CTP
MBR2045CTP CAD Models
MBR2045CTP Part Data Attributes
|
MBR2045CTP
SMC Diode Solutions
Buy Now
|
Compare Parts:
MBR2045CTP
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |