Part Details for MBR2045CT by SMC Diode Solutions
Results Overview of MBR2045CT by SMC Diode Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR2045CT Information
MBR2045CT by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBR2045CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1044-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 45V TO220AB Min Qty: 1 Lead time: 16 Weeks Container: Tube |
9746 In Stock |
|
$0.3004 / $1.3200 | Buy Now |
DISTI #
MBR2045CT-SMC
|
TME | Diode: Schottky rectifying, THT, 45V, 20A, TO220AB, Ufmax: 700mV Min Qty: 1 | 606 |
|
$0.3460 / $0.6780 | Buy Now |
DISTI #
MBR2045CT
|
IBS Electronics | MBR2045CT by SMC Diode Solutions is a 45V, 20A Schottky rectifier in a TO-220AB package, featuring low forward voltage drop and high efficiency for through-hole applications. Min Qty: 8000 Package Multiple: 1 | 0 |
|
$0.3640 / $0.4095 | Buy Now |
Part Details for MBR2045CT
MBR2045CT CAD Models
MBR2045CT Part Data Attributes
|
MBR2045CT
SMC Diode Solutions
Buy Now
|
Compare Parts:
MBR2045CT
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |