Part Details for MBR2045CT-E3/4W by Vishay Intertechnologies
Results Overview of MBR2045CT-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR2045CT-E3/4W Information
MBR2045CT-E3/4W by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBR2045CT-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR2045CT-E3/4W
|
EBV Elektronik | 20A45VDUAL SCHOTTKY RECT (Alt: MBR2045CT-E3/4W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MBR2045CT-E3/4W
MBR2045CT-E3/4W CAD Models
MBR2045CT-E3/4W Part Data Attributes
|
MBR2045CT-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBR2045CT-E3/4W
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR2045CT-E3/4W
This table gives cross-reference parts and alternative options found for MBR2045CT-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR2045CT-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR2045CTC0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, | MBR2045CT-E3/4W vs MBR2045CTC0G |
MBR2045CT | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | MBR2045CT-E3/4W vs MBR2045CT |
MBR2045CT-YC0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, | MBR2045CT-E3/4W vs MBR2045CT-YC0 |
MBR2045CTG | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, | MBR2045CT-E3/4W vs MBR2045CTG |
MBR20H45CTHE3/45 | Vishay Semiconductors | Check for Price | DIODE 10 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | MBR2045CT-E3/4W vs MBR20H45CTHE3/45 |
MBR2045CT-E3/4W Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the MBR2045CT-E3/4W is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, the MBR2045CT-E3/4W is suitable for high-frequency switching applications due to its low forward voltage drop and fast recovery time.
-
To ensure reliability in high-temperature environments, it is recommended to derate the device's power dissipation according to the temperature derating curve provided in the datasheet.
-
To minimize thermal resistance, it is recommended to use a PCB layout with a large copper area connected to the cathode pin, and to use thermal vias to dissipate heat to the opposite side of the board.
-
Yes, the MBR2045CT-E3/4W can be used in parallel to increase current handling, but it is recommended to ensure that the devices are matched in terms of forward voltage drop and leakage current to prevent uneven current sharing.