-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Rectifier, 16 A, 45 V, TO-220AC 2 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR1645G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J0800
|
Newark | Schottky Rectifier, 16A, 45V To-220, Repetitive Peak Reverse Voltage:45V, Average Forward Current:16A, Diode Configuration:Single, Diode Case Style:To-220Ac, No. Of Pins:2Pins, Forward Voltage Max:630Mv, Forward Surge Current:150A Rohs Compliant: Yes |Onsemi MBR1645G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 485 |
|
$0.5460 / $0.7450 | Buy Now |
DISTI #
MBR1645GOS-ND
|
DigiKey | DIODE SCHOTTKY 45V 16A TO2202 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1230 In Stock |
|
$0.5116 / $1.1900 | Buy Now |
DISTI #
MBR1645G
|
Avnet Americas | Diode Schottky 45V 16A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MBR1645G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 686 |
|
$0.5281 / $0.5765 | Buy Now |
DISTI #
45J0800
|
Avnet Americas | Diode Schottky 45V 16A 2-Pin(2+Tab) TO-220AC Rail - Bulk (Alt: 45J0800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 485 Partner Stock |
|
$0.6140 / $1.2200 | Buy Now |
DISTI #
863-MBR1645G
|
Mouser Electronics | Schottky Diodes & Rectifiers 16A 45V RoHS: Compliant | 5834 |
|
$0.5110 / $1.1600 | Buy Now |
DISTI #
E02:0323_00017704
|
Arrow Electronics | Diode Schottky 45V 16A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2436 | Europe - 774 |
|
$0.4724 / $0.9101 | Buy Now |
DISTI #
V36:1790_07283830
|
Arrow Electronics | Diode Schottky 45V 16A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Date Code: 2417 | Americas - 23 |
|
$0.4552 / $0.6356 | Buy Now |
DISTI #
70099823
|
RS | ON Semi MBR1645G, Schottky Diode, 45V 16A, 2-Pin TO-220AC Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $0.8600 | RFQ |
|
Future Electronics | MBR Series 16 A 45 V Flange Mount Schottky Barrier Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 8425Tube |
|
$0.4750 / $0.5350 | Buy Now |
|
Future Electronics | MBR Series 16 A 45 V Flange Mount Schottky Barrier Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tube | 6725Tube |
|
$0.4750 / $0.5350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR1645G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR1645G
onsemi
Schottky Barrier Rectifier, 16 A, 45 V, TO-220AC 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AC 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 221B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for MBR1645G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1645G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR1645 | Taiwan Semiconductor | $0.7570 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 | MBR1645G vs MBR1645 |
VS-MBR1645-M3 | Vishay Intertechnologies | $1.1876 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC, | MBR1645G vs VS-MBR1645-M3 |
The MBR1645G can operate from -55°C to 150°C, but the recommended operating temperature range is -40°C to 125°C.
To ensure proper biasing, connect the anode to a voltage source through a current-limiting resistor, and connect the cathode to ground through a low-impedance path. Consult the datasheet for specific biasing requirements.
Store the MBR1645G in a dry, cool place, away from direct sunlight and moisture. Avoid exposing the device to temperatures above 30°C or humidity above 60%.
Yes, the MBR1645G is suitable for switching power supply applications due to its fast switching times and low voltage drop. However, ensure proper snubber circuit design to prevent voltage spikes.
Handle the MBR1645G with ESD-protective equipment, such as wrist straps or mats, to prevent electrostatic discharge damage. Avoid touching the device's pins or leads with bare hands.