-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR120LSFT1G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1431042RL
|
Farnell | DIODE, SCHOTTKY, 1A, 20V, SOD-123FL RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 3370 |
|
$0.1461 / $0.2285 | Buy Now |
DISTI #
1431042
|
Farnell | DIODE, SCHOTTKY, 1A, 20V, SOD-123FL RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 3370 |
|
$0.1461 / $0.4411 | Buy Now |
DISTI #
2440972
|
Farnell | DIODE, SCHOTTKY, 1A, 20V, SOD-123FL,REEL RoHS: Compliant Min Qty: 3000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.0979 / $0.0990 | Buy Now |
DISTI #
MBR120LSFT1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A SOD123FL Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
3681 In Stock |
|
$0.0899 / $0.4100 | Buy Now |
DISTI #
MBR120LSFT1G
|
Avnet Americas | Schottky Rectifier, 20 V, 1 A, Single, SOD-123FL, 2 Pins, 450 mV - Tape and Reel (Alt: MBR120LSFT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0928 / $0.1013 | Buy Now |
DISTI #
863-MBR120LSFT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 1A 20V RoHS: Compliant | 15248 |
|
$0.0890 / $0.4100 | Buy Now |
DISTI #
E02:0323_00017679
|
Arrow Electronics | Diode Schottky Si 20V 1A 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2450 | Europe - 63000 |
|
$0.0743 / $0.0892 | Buy Now |
DISTI #
V72:2272_07322851
|
Arrow Electronics | Diode Schottky Si 20V 1A 2-Pin SOD-123FL T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2407 Container: Cut Strips | Americas - 7559 |
|
$0.0922 / $0.3526 | Buy Now |
DISTI #
V36:1790_07322851
|
Arrow Electronics | Diode Schottky Si 20V 1A 2-Pin SOD-123FL T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2407 | Americas - 3000 |
|
$0.0801 | Buy Now |
DISTI #
70100466
|
RS | Diode, Schottky Barrier, Vr 20V, If 1A, Pkg SOD-123FL, Vf 0.45V, Tj +125degc, Cs 50A Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2270 / $0.2680 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR120LSFT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR120LSFT1G
onsemi
1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123FL 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 498-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.26 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBR120LSFT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR120LSFT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR1020LL_R1_00001 | PanJit Semiconductor | $0.0636 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | MBR120LSFT1G vs MBR1020LL_R1_00001 |
MBR120LSFT3 | onsemi | Check for Price | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 10000-REEL | MBR120LSFT1G vs MBR120LSFT3 |
MBR120LSFT3G | onsemi | Check for Price | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 10000-REEL | MBR120LSFT1G vs MBR120LSFT3G |
MBR120LSFT1 | onsemi | Check for Price | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 3000-REEL | MBR120LSFT1G vs MBR120LSFT1 |
MBR1020LL_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | MBR120LSFT1G vs MBR1020LL_R2_00001 |
MBR1020LLT/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MBR120LSFT1G vs MBR1020LLT/R7 |
The maximum operating temperature range for the MBR120LSFT1G is -55°C to 150°C.
Yes, the MBR120LSFT1G is designed for high-reliability applications and is qualified to aerospace and defense standards.
The typical forward voltage drop for the MBR120LSFT1G is around 0.35V at 1A.
Yes, the MBR120LSFT1G can be used in switching applications due to its fast switching speed and low reverse recovery time.
Yes, the MBR120LSFT1G is RoHS compliant and meets the requirements of the European Union's Restriction of Hazardous Substances directive.