Part Details for MBR120LSFT1 by onsemi
Results Overview of MBR120LSFT1 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR120LSFT1 Information
MBR120LSFT1 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBR120LSFT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR120LSFT1
|
Avnet Americas | - Tape and Reel (Alt: MBR120LSFT1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
86122802
|
Verical | Diode Schottky 20V 1A 2-Pin SOD-123FL T/R Min Qty: 3040 Package Multiple: 1 Date Code: 1101 | Americas - 5503 |
|
$0.0921 / $0.1234 | Buy Now |
|
Bristol Electronics | 2532 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 1965 |
|
$0.0900 / $0.4500 | Buy Now |
|
Bristol Electronics | 1764 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 20V V(RRM), SILICON | 2025 |
|
$0.7000 / $2.0000 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 1A, 20V V(RRM), SILICON | 1572 |
|
$0.1200 / $0.6000 | Buy Now |
|
Rochester Electronics | Rectifier Diode, Schottky, 1A, 20V RoHS: Compliant Status: Obsolete Min Qty: 1 | 5503 |
|
$0.0737 / $0.1189 | Buy Now |
|
Win Source Electronics | Surface Mount Schottky Power Rectifier | DIODE SCHOTTKY 20V 1A SOD123L | 63100 |
|
$0.1104 / $0.1656 | Buy Now |
Part Details for MBR120LSFT1
MBR120LSFT1 CAD Models
MBR120LSFT1 Part Data Attributes
|
MBR120LSFT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR120LSFT1
onsemi
1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123FL 2 LEAD | |
Package Description | PLASTIC, CASE 498, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 498-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.26 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBR120LSFT1
This table gives cross-reference parts and alternative options found for MBR120LSFT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR120LSFT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR1020LL_R1_00001 | PanJit Semiconductor | $0.0636 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | MBR120LSFT1 vs MBR1020LL_R1_00001 |
MBR120LSFT3G | onsemi | Check for Price | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 10000-REEL | MBR120LSFT1 vs MBR120LSFT3G |
MBR120LSFT3 | onsemi | Check for Price | 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123FL 2 LEAD, 10000-REEL | MBR120LSFT1 vs MBR120LSFT3 |
MBR1020LL | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MBR120LSFT1 vs MBR1020LL |
MBR1020LLT/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MBR120LSFT1 vs MBR1020LLT/R13 |
MBR1020LL_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | MBR120LSFT1 vs MBR1020LL_R2_00001 |
MBR1020LLT/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MBR120LSFT1 vs MBR1020LLT/R7 |
MBR120LSFT1 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MBR120LSFT1 is -55°C to 150°C.
-
To ensure proper biasing, connect the anode to a voltage source through a current-limiting resistor, and connect the cathode to ground through a low-impedance path. Consult the datasheet for specific biasing requirements.
-
Store the MBR120LSFT1 in a dry, cool place, away from direct sunlight and moisture. Avoid exposing the device to temperatures above 30°C or humidity above 60%.
-
Yes, the MBR120LSFT1 is suitable for high-reliability applications. It is designed and manufactured to meet the requirements of AEC-Q101, a standard for automotive-grade semiconductor devices.
-
Handle the MBR120LSFT1 with ESD-protective equipment, such as wrist straps or mats, and avoid touching the device's pins or leads. Ground yourself before handling the device, and avoid walking or sliding on carpets or other static-generating surfaces.