Part Details for MBR1060CT_T0_00001 by PanJit Semiconductor
Results Overview of MBR1060CT_T0_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR1060CT_T0_00001 Information
MBR1060CT_T0_00001 by PanJit Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBR1060CT_T0_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MBR1060CTT000001
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V,Schottky,TO-220AB,10A RoHS: Compliant | 0 |
|
$0.2360 / $0.9600 | Order Now |
|
NAC | 60V,Schottky,TO-220AB,10A RoHS: Compliant Min Qty: 6000 Package Multiple: 50 | 0 |
|
$0.2670 / $0.3120 | Buy Now |
DISTI #
MBR1060CT_T0_00001
|
Avnet Silica | TO 22060V10ASchottky RectLeadedDual (Alt: MBR1060CT_T0_00001) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MBR1060CT_T0_00001
MBR1060CT_T0_00001 CAD Models
MBR1060CT_T0_00001 Part Data Attributes
|
MBR1060CT_T0_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR1060CT_T0_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, HALOGEN FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | HALOGEN FREE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | PANJIT | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBR1060CT_T0_00001
This table gives cross-reference parts and alternative options found for MBR1060CT_T0_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1060CT_T0_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRF1060CTG | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, TO-220F-AB, 3 PIN | MBR1060CT_T0_00001 vs MBRF1060CTG |
TSF10U60CD0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | MBR1060CT_T0_00001 vs TSF10U60CD0 |
ISR1060C-C | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, ITO-220, 3 PIN | MBR1060CT_T0_00001 vs ISR1060C-C |
MBRF1060CT | Surge Components Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, TO-220F-AB, 3 PIN | MBR1060CT_T0_00001 vs MBRF1060CT |
SB1060CT_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, | MBR1060CT_T0_00001 vs SB1060CT_00001 |
TSF10U60CMC0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | MBR1060CT_T0_00001 vs TSF10U60CMC0 |
MBR1060FCT_T0_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | MBR1060CT_T0_00001 vs MBR1060FCT_T0_10001 |
MBRF1060CTG | Surge Components Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, TO-220F-AB, 3 PIN | MBR1060CT_T0_00001 vs MBRF1060CTG |
MBR1060CT_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, HALOGEN FREE, PLASTIC PACKAGE-3 | MBR1060CT_T0_00001 vs MBR1060CT_00001 |
MBR1060FCT_T0_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | MBR1060CT_T0_00001 vs MBR1060FCT_T0_00001 |