Part Details for MBR1060CT by Taiwan Semiconductor
Results Overview of MBR1060CT by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR1060CT Information
MBR1060CT by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBR1060CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4042
|
Newark | Schottky Rectifier, 10A, 60V, To-220Ab, Repetitive Reverse Voltage Vrrm Max:60V, Forward Current If(Av):10A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:900Mv, Forwardrohs Compliant: Yes |Taiwan Semiconductor MBR1060CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 460 |
|
$0.4710 / $1.0600 | Buy Now |
DISTI #
1801-MBR1060CT-ND
|
DigiKey | DIODE ARR SCHOTT 60V 10A TO220AB Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
MBR1060CT
|
Avnet Americas | Diode Schottky 60V 10A 3-Pin TO-220AB Tube - Rail/Tube (Alt: MBR1060CT) Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4310 / $0.4959 | Buy Now |
DISTI #
821-MBR1060CTC0G
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 60V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.4470 / $1.0600 | Order Now |
Part Details for MBR1060CT
MBR1060CT CAD Models
MBR1060CT Part Data Attributes
|
MBR1060CT
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBR1060CT
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61249-2-21 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR1060CT
This table gives cross-reference parts and alternative options found for MBR1060CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR1060CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR1060CTHC0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB, | MBR1060CT vs MBR1060CTHC0 |
MBR1060CT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MBR1060CT is -55°C to 150°C, although the recommended operating temperature range is -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, connect the anode (A) to the positive supply voltage (VCC) and the cathode (K) to the negative supply voltage (GND) or a voltage lower than VCC. The recommended bias voltage is 5V to 10V, with a maximum voltage of 10V.
-
The typical reverse recovery time (trr) for the MBR1060CT is around 35ns, although this value can vary depending on the specific application and operating conditions.
-
Yes, the MBR1060CT is suitable for high-frequency switching applications up to 100 kHz, thanks to its low reverse recovery time and capacitance. However, it's essential to consider the device's thermal performance and ensure proper heat sinking to prevent overheating.
-
To prevent electrostatic discharge (ESD) damage, handle the MBR1060CT with care, using anti-static wrist straps, mats, or other ESD protection devices. Avoid touching the device's pins or exposing it to static electricity.