Part Details for MBR1045CT by SMC Diode Solutions
Results Overview of MBR1045CT by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR1045CT Information
MBR1045CT by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBR1045CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBR1045CT-SMC
|
TME | Diode: Schottky rectifying, THT, 45V, 10A, TO220AB, Ufmax: 700mV Min Qty: 1 | 0 |
|
$0.2750 / $0.5380 | RFQ |
Part Details for MBR1045CT
MBR1045CT CAD Models
MBR1045CT Part Data Attributes
|
MBR1045CT
SMC Diode Solutions
Buy Now
|
Compare Parts:
MBR1045CT
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |