-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, 0.5 A, 30 V Schottky Rectifier, 0.5A, 30V in SOD-123 Package, SOD-123, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR0530 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6082 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-123 | 4865 |
|
$0.1352 / $0.6760 | Buy Now |
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-123 | 2400 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-123 | 2184 |
|
$0.0560 / $0.2800 | Buy Now |
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-123 | 17 |
|
$0.4500 / $1.0000 | Buy Now |
DISTI #
SMC-MBR0530
|
Sensible Micro Corporation | Rectifier Diode, Schottky, 30 Volt, Sod-123 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 2735 |
|
$0.0324 / $0.0351 | RFQ |
DISTI #
MBR0530
|
Avnet Silica | Diode Schottky 30V 05A 2Pin SOD123 TR (Alt: MBR0530) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | DIODE SCHOTTKY 30V 500MA SOD123 | 25000 |
|
RFQ | |
DISTI #
MBR0530
|
EBV Elektronik | Diode Schottky 30V 05A 2Pin SOD123 TR (Alt: MBR0530) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBR0530
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBR0530
onsemi
Schottky Power Rectifier, Surface Mount, 0.5 A, 30 V Schottky Rectifier, 0.5A, 30V in SOD-123 Package, SOD-123, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 | |
Package Description | SOD-123, 2 PIN | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.375 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBR0530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR0520LT3G | onsemi | $0.0623 | 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL | MBR0530 vs MBR0520LT3G |
B0530WS | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | MBR0530 vs B0530WS |
MBR0520LT1 | Motorola Mobility LLC | Check for Price | 0.5A, 20V, SILICON, SIGNAL DIODE, PLASTIC, 425-04, 2 PIN | MBR0530 vs MBR0520LT1 |
MBR0520L_NL | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, LEAD FREE PACKAGE-2 | MBR0530 vs MBR0520L_NL |
MBR0520L | Motorola Semiconductor Products | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, CASE 425-04, 2 PIN | MBR0530 vs MBR0520L |
B0530W | Viking Tech Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | MBR0530 vs B0530W |
MBR0520LL99Z | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, D6, 2 PIN | MBR0530 vs MBR0520LL99Z |
MBR0520L | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, PLASTIC, SOD-123, 2 PIN | MBR0530 vs MBR0520L |
B0520LW-7 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | MBR0530 vs B0520LW-7 |
The MBR0530 can operate from -55°C to 150°C, but the recommended operating temperature range is -40°C to 125°C.
The MBR0530 requires a bias voltage of 5V to 15V, and the recommended bias current is 1mA to 10mA. Ensure the bias voltage is stable and noise-free for optimal performance.
The maximum power dissipation for the MBR0530 is 1.5W. Ensure proper heat sinking and thermal management to prevent overheating.
Yes, the MBR0530 is suitable for switching power supply applications due to its high-speed switching capability and low voltage drop. However, ensure proper design and layout to minimize electromagnetic interference (EMI).
Handle the MBR0530 with anti-static precautions, such as using an anti-static wrist strap or mat. Ensure the PCB design includes ESD protection components, such as TVS diodes or ESD protection arrays.