Part Details for MBR0530 by Sensitron Semiconductors
Results Overview of MBR0530 by Sensitron Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBR0530 Information
MBR0530 by Sensitron Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MBR0530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1844 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-123 | 2287 |
|
$0.0600 / $0.2000 | Buy Now |
Part Details for MBR0530
MBR0530 CAD Models
MBR0530 Part Data Attributes
|
MBR0530
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MBR0530
Sensitron Semiconductors
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.43 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.41 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 130 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MBR0530
This table gives cross-reference parts and alternative options found for MBR0530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR0530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBR0520LT3G | onsemi | $0.0623 | 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 10000-REEL | MBR0530 vs MBR0520LT3G |
B0530WS | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | MBR0530 vs B0530WS |
MBR0520LT1 | Motorola Mobility LLC | Check for Price | 0.5A, 20V, SILICON, SIGNAL DIODE, PLASTIC, 425-04, 2 PIN | MBR0530 vs MBR0520LT1 |
MBR0520L_NL | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, LEAD FREE PACKAGE-2 | MBR0530 vs MBR0520L_NL |
MBR0520L | Motorola Semiconductor Products | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, CASE 425-04, 2 PIN | MBR0530 vs MBR0520L |
B0530W | Viking Tech Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | MBR0530 vs B0530W |
MBR0520LL99Z | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, D6, 2 PIN | MBR0530 vs MBR0520LL99Z |
MBR0520L | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, PLASTIC, SOD-123, 2 PIN | MBR0530 vs MBR0520L |
B0520LW-7 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.5A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | MBR0530 vs B0520LW-7 |