Part Details for MBM29DL324TD90PFTN by Spansion
Results Overview of MBM29DL324TD90PFTN by Spansion
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBM29DL324TD90PFTN Information
MBM29DL324TD90PFTN by Spansion is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for MBM29DL324TD90PFTN
MBM29DL324TD90PFTN CAD Models
MBM29DL324TD90PFTN Part Data Attributes
|
MBM29DL324TD90PFTN
Spansion
Buy Now
Datasheet
|
Compare Parts:
MBM29DL324TD90PFTN
Spansion
Flash, 2MX16, 90ns, PDSO48, PLASTIC, TSOP1-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPANSION INC | |
Part Package Code | TSOP1 | |
Package Description | PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | TOP | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for MBM29DL324TD90PFTN
This table gives cross-reference parts and alternative options found for MBM29DL324TD90PFTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29DL324TD90PFTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM29DL323GT90FKN | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, REVERSE, TSOP-48 | MBM29DL324TD90PFTN vs AM29DL323GT90FKN |
M29DW323DT90N1T | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | MBM29DL324TD90PFTN vs M29DW323DT90N1T |
W19B323MTT9G | Winbond Electronics Corp | Check for Price | Flash, 2MX16, 90ns, PDSO48, TSOP-48 | MBM29DL324TD90PFTN vs W19B323MTT9G |
S29JL032H90TFI310 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, MO-142DD, LEAD FREE, TSOP-48 | MBM29DL324TD90PFTN vs S29JL032H90TFI310 |
AM29DL322DT90EF | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | MBM29DL324TD90PFTN vs AM29DL322DT90EF |
AM29DL324GT90EEN | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO48, MO-142DD, TSOP-48 | MBM29DL324TD90PFTN vs AM29DL324GT90EEN |
M29W320DT90N6 | Micron Technology Inc | Check for Price | Flash, 2MX16, 90ns, PDSO48, TSOP-48 | MBM29DL324TD90PFTN vs M29W320DT90N6 |
M29W320DT90N1T | Numonyx Memory Solutions | Check for Price | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | MBM29DL324TD90PFTN vs M29W320DT90N1T |
M28W320CT90N6 | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 90ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | MBM29DL324TD90PFTN vs M28W320CT90N6 |
MX29LV320CTTI-90 | Macronix International Co Ltd | Check for Price | Flash, 2MX16, 90ns, PDSO48, 12 X 20 MM, MO-142, TSOP1-48 | MBM29DL324TD90PFTN vs MX29LV320CTTI-90 |