Part Details for MBC50-1B12 by Cobham PLC
Results Overview of MBC50-1B12 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBC50-1B12 Information
MBC50-1B12 by Cobham PLC is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL4051B12IDBZR | Texas Instruments | Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85 | |
TL4051B12QDBZR | Texas Instruments | Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125 | |
LM4041B12IDBZR | Texas Instruments | 1.2-V Precision Micropower Shunt Voltage Reference, 0.2% accuracy 3-SOT-23 -40 to 85 |
Part Details for MBC50-1B12
MBC50-1B12 CAD Models
MBC50-1B12 Part Data Attributes
|
MBC50-1B12
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
MBC50-1B12
Cobham PLC
Film Capacitor, Silicon Dioxide And Nitride, 50V, 20% +Tol, 20% -Tol, 0.000001uF, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.000001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | SILICON DIOXIDE AND NITRIDE | |
Height | 0.116 mm | |
JESD-609 Code | e4 | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | BEAM LEAD | |
Width | 0.33 mm |