Part Details for MBB0207VD1003CC1L0 by Vishay Intertechnologies
Results Overview of MBB0207VD1003CC1L0 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBB0207VD1003CC1L0 Information
MBB0207VD1003CC1L0 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MBB0207VD1003CC1L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB0207VD1003CC1L0
|
Avnet Americas | Resistor Precision Metal Film 100k Ohm 0.25% 2/5W ?25ppm/K Ceramic Axial T/R - Ammo Pack (Alt: MBB0207VD1003CC1L0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3005 / $0.3195 | Buy Now |
DISTI #
594-MBB207VD1003C1L0
|
Mouser Electronics | Metal Film Resistors - Through Hole MBB/SMA 0207-25 0.25% CECC 06 L0 C1 100K | 0 |
|
$0.3130 / $1.4100 | Order Now |
Part Details for MBB0207VD1003CC1L0
MBB0207VD1003CC1L0 CAD Models
MBB0207VD1003CC1L0 Part Data Attributes
|
MBB0207VD1003CC1L0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB0207VD1003CC1L0
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 100000ohm, 350V, 0.25% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 350 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-806 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 350 V |