Part Details for MBB0207CZ0000ZCT00 by Vishay Beyschlag
Results Overview of MBB0207CZ0000ZCT00 by Vishay Beyschlag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBB0207CZ0000ZCT00 Information
MBB0207CZ0000ZCT00 by Vishay Beyschlag is a Jumper.
Jumper are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for MBB0207CZ0000ZCT00
MBB0207CZ0000ZCT00 CAD Models
MBB0207CZ0000ZCT00 Part Data Attributes
|
MBB0207CZ0000ZCT00
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MBB0207CZ0000ZCT00
Vishay Beyschlag
JUMPER, THIN FILM, 0.6 W, 0 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | ANTI-SULFUR, PRECISION, RATED CURRENT: 5A | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | METAL FILM | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MBB0207CZ0000ZCT00
This table gives cross-reference parts and alternative options found for MBB0207CZ0000ZCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB0207CZ0000ZCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBB0207CZ0000ZCT00 | Vishay Intertechnologies | Check for Price | Metal Film, 0.6W, 0ohm, Through Hole Mount, AXIAL LEADED | MBB0207CZ0000ZCT00 vs MBB0207CZ0000ZCT00 |