Part Details for MBB0207CE1202BC100 by Vishay Intertechnologies
Results Overview of MBB0207CE1202BC100 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBB0207CE1202BC100 Information
MBB0207CE1202BC100 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MBB0207CE1202BC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB0207CE1202BC100
|
Avnet Americas | Resistor Established Reliability Metal Film 12k Ohm 0.1% 2/5W ?15ppm/K Ceramic Axial T/R - Ammo Pack (Alt: MBB0207CE1202BC100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.1263 / $2.2708 | Buy Now |
DISTI #
594-MBB0207CE1202BC1
|
Mouser Electronics | Metal Film Resistors - Through Hole MBB/SMA 0207-15 0.1% VG06 C1 12K | 0 |
|
$2.2700 | Order Now |
Part Details for MBB0207CE1202BC100
MBB0207CE1202BC100 CAD Models
MBB0207CE1202BC100 Part Data Attributes
|
MBB0207CE1202BC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB0207CE1202BC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 12000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for MBB0207CE1202BC100
This table gives cross-reference parts and alternative options found for MBB0207CE1202BC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB0207CE1202BC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBB0207VE1202BCT00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 12000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB0207CE1202BC100 vs MBB0207VE1202BCT00 |
MBB0207VE1202BC100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 12000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB0207CE1202BC100 vs MBB0207VE1202BC100 |
MBB0207CE1202BC100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.6 W, 0.1 %, 15 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBB0207CE1202BC100 vs MBB0207CE1202BC100 |
MBB0207VE1202BCTL0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 12000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB0207CE1202BC100 vs MBB0207VE1202BCTL0 |
MBB0207VE1202BCT00 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 15 ppm, 12000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | MBB0207CE1202BC100 vs MBB0207VE1202BCT00 |
MBB0207VE1202BC1L0 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 12000ohm, 350V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | MBB0207CE1202BC100 vs MBB0207VE1202BC1L0 |