Part Details for MBASU105SB7471KFNA18 by TAIYO YUDEN
Results Overview of MBASU105SB7471KFNA18 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBASU105SB7471KFNA18 Information
MBASU105SB7471KFNA18 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MBASU105SB7471KFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASU105SB7471KFNA18TR-ND
|
DigiKey | CAP CER 470PF 50V X7R 0402 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0078 | Buy Now |
DISTI #
MBASU105SB7471KFNA18
|
Avnet Americas | CAP, MLCC, 0402, 50V, X7R, 470 PF 10 %, T&R - Tape and Reel (Alt: MBASU105SB7471KFNA18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0069 | Buy Now |
DISTI #
963-MBASU105SB7471KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF X7R 0402 10% Industrial RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0044 / $0.0071 | Buy Now |
|
Future Electronics | 470 pF - 0402 - 1.0x0.5 - - 50 - X7R - 10 % - -55 to +125 - RoHS compliance - Min Qty: 10000 Package Multiple: 10000 |
100000 null |
|
$0.0053 / $0.0059 | Buy Now |
DISTI #
MBASU105SB7471KFNA18
|
IBS Electronics | MBASU105SB7471KFNA18 by TAIYO YUDEN is a multilayer ceramic capacitor with 470pF capacitance, 50V voltage rating, and X7R dielectric, suitable for various electronic applications. Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0069 / $0.0076 | Buy Now |
DISTI #
MBASU105SB7471KFNA18
|
Avnet Abacus | CAP MLCC 0402 50V X7R 470 PF 10 TR (Alt: MBASU105SB7471KFNA18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBASU105SB7471KFNA18
MBASU105SB7471KFNA18 CAD Models
MBASU105SB7471KFNA18 Part Data Attributes
|
MBASU105SB7471KFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASU105SB7471KFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MBASU105SB7471KFNA18
This table gives cross-reference parts and alternative options found for MBASU105SB7471KFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASU105SB7471KFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0402KRX7R9BB471 | YAGEO Corporation | $0.0097 | Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | MBASU105SB7471KFNA18 vs CC0402KRX7R9BB471 |
GCM155R71H471KA37D | Murata Manufacturing Co Ltd | $0.0132 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MBASU105SB7471KFNA18 vs GCM155R71H471KA37D |
C1005X7R1H471K050BA | TDK Corporation | $0.0158 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MBASU105SB7471KFNA18 vs C1005X7R1H471K050BA |
MBASU105SB7471KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | MBASU105SB7471KFNA18 vs MBASU105SB7471KFNA01 |
GMD155R71H471KA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MBASU105SB7471KFNA18 vs GMD155R71H471KA01D |
GXT155R71H471KE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | MBASU105SB7471KFNA18 vs GXT155R71H471KE01D |
UMK105B7471KV-F | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 470pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | MBASU105SB7471KFNA18 vs UMK105B7471KV-F |
GCG155R71H471KA01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MBASU105SB7471KFNA18 vs GCG155R71H471KA01D |
MMASU105SB7471KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 0402, CHIP | MBASU105SB7471KFNA18 vs MMASU105SB7471KFNA01 |
GRT155R71H471KE01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00047 uF, SURFACE MOUNT, 0402, CHIP | MBASU105SB7471KFNA18 vs GRT155R71H471KE01J |