Part Details for MBASU105SB7223KFNA18 by TAIYO YUDEN
Results Overview of MBASU105SB7223KFNA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBASU105SB7223KFNA18 Information
MBASU105SB7223KFNA18 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MBASU105SB7223KFNA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MBASU105SB7223KFNA18TR-ND
|
DigiKey | CAP CER 0.022UF 50V X7R 0402 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0294 | Buy Now |
DISTI #
MBASU105SB7223KFNA18
|
Avnet Americas | MLCC, 0402, 50V, X7R, 0.022UF 10%, T&R - Tape and Reel (Alt: MBASU105SB7223KFNA18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0246 / $0.0251 | Buy Now |
DISTI #
963-MBASU105SB7223KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 0402 10% Industrial RoHS: Compliant | 0 |
|
$0.0280 / $0.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0187 / $0.0256 | Buy Now |
DISTI #
MBASU105SB7223KFNA18
|
Avnet Abacus | MLCC 0402 50V X7R 0022UF 10 TR (Alt: MBASU105SB7223KFNA18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBASU105SB7223KFNA18
MBASU105SB7223KFNA18 CAD Models
MBASU105SB7223KFNA18 Part Data Attributes
|
MBASU105SB7223KFNA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MBASU105SB7223KFNA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MBASU105SB7223KFNA18
This table gives cross-reference parts and alternative options found for MBASU105SB7223KFNA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBASU105SB7223KFNA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0402C223K5RECTU | KEMET Corporation | $0.0092 | Ceramic Capacitor, Ceramic, | MBASU105SB7223KFNA18 vs C0402C223K5RECTU |
CC0402KRX7R9BB223 | YAGEO Corporation | $0.0154 | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | MBASU105SB7223KFNA18 vs CC0402KRX7R9BB223 |
C1005X7R1H223K050BE | TDK Corporation | $0.0449 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | MBASU105SB7223KFNA18 vs C1005X7R1H223K050BE |
GCH155R71H223KE01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | MBASU105SB7223KFNA18 vs GCH155R71H223KE01D |
MBASU105SB7223KFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | MBASU105SB7223KFNA18 vs MBASU105SB7223KFNA01 |
C0402T223K5RCLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | MBASU105SB7223KFNA18 vs C0402T223K5RCLTU |
MMASU105SB7223KFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | MBASU105SB7223KFNA18 vs MMASU105SB7223KFNA18 |
GRM155R71H223KA12J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MBASU105SB7223KFNA18 vs GRM155R71H223KA12J |
UMK105B7223KV-FR | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/2mm pitch | MBASU105SB7223KFNA18 vs UMK105B7223KV-FR |
MSASU105SB7223KFNB25 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0402, CHIP | MBASU105SB7223KFNA18 vs MSASU105SB7223KFNB25 |